+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

890

Knife; universal; 9mm; locked blade,pulled out, breakable blade

Manufacturer: MEDID

Manufacturer part number:
890
TME Symbol:
MED.890

Specification

Manufacturer
MEDID
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Standard equipment
blade x1
Kind of package
blister
Handle material
metal
Blade material
stainless steel
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight28.81 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEDID,
*
890
113 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 3 pcs - 3.03 USDGross price for quantities from 3 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs