+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC115

Cutting wheel; Ø: 115mm; granite; Holder: assembly hole; 22mm

Manufacturer: MEDID

Manufacturer part number:
BC115
TME Symbol:
MED.BC115

Specification

Manufacturer
MEDID
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Tools application
granite
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight118.8 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs MEDID,
*
BC115
13 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts