+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEDB2548BR

LED lamp; BA9S; blue; 230VAC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MEDB2548BR
TME Symbol:
MEDB-25489

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
230V AC
Length
23mm
Diameter
9.6mm
Luminosity
1.2cd
Light source features
  • AC and DC voltage supplied
  • built-in bridge rectifier
  • built-in protection diode
  • built-in resistor
Gross weight2.2 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MEDB2548BR
11 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 20 pcs - 4.30 USDGross price for quantities from 20 pcs - 4.30 USD
Net price for quantities from 60 pcs - 4.01 USDGross price for quantities from 60 pcs - 4.01 USD
Net price for quantities from 120 pcs - 3.74 USDGross price for quantities from 120 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs