+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEE3S0505SC

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 600mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
MEE3S0505SC
TME Symbol:
MEE3S0505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP
Mounting
THT
Manufacturer series
MEE3
Body dimensions
14.15x8.15x10.15mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.27 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEE3S0505SC
0 in TME stock
Net price for quantities from 1 pcs - 14.92 USDGross price for quantities from 1 pcs - 14.92 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD
Net price for quantities from 35 pcs - 13.31 USDGross price for quantities from 35 pcs - 13.31 USD
Net price for quantities from 70 pcs - 12.22 USDGross price for quantities from 70 pcs - 12.22 USD
Net price for quantities from 140 pcs - 11.53 USDGross price for quantities from 140 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs