+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1007-158

Adapter; banana 4mm plug x3


Manufacturer: MEGGER

Manufacturer part number:
1007-158
TME Symbol:
MEG-1007-158

Specification

Manufacturer
MEGGER
Type of test accessories
adapter
Cable/adapter structure
banana 4mm plug x3
Connectors for the country
Europe
Gross weight215.22 g

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations MEGGER,
*
1007-158
2 in TME stock
Net price for quantities from 1 pcs - 79.01 USDGross price for quantities from 1 pcs - 79.01 USD
Net price for quantities from 3 pcs - 73.75 USDGross price for quantities from 3 pcs - 73.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.