+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1013-189

Tester: electrical; LEDs,LCD; 4 digit; 12÷1000VAC; 40÷400Hz; IP64


Manufacturer: MEGGER

Manufacturer part number:
1013-189
TME Symbol:
MEG-TPT420

Specification

Manufacturer
MEGGER
Type of tester
electrical
Kind of display used
LCD, LEDs
Display parameters
4 digit
Measurement
AC voltage, continuity, DC voltage
Phase-to-phase voltage range for phase sequence indication
12...1000V AC
AC voltage measuring range
12V/24V/50V/120V/230V/400V/690V/1kV
Bandwidth for AC voltage measurements
40...400Hz
DC voltage measuring range
12V/24V/50V/120V/230V/400V/690V/1kV/1.5kV
Additional functions
white LED torch
IP rating
IP64
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
255x67x30mm
Continuity test
0Ω...500kΩ
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • indicates phase sequence
  • low battery indicator
  • polarization indicator
  • RCD triggering via a button
Gross weight348.7 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers MEGGER,
*
1013-189
13 in TME stock
Net price for quantities from 1 pcs - 149.91 USDGross price for quantities from 1 pcs - 149.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.