+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD9016

Digital multimeter; LCD; (6000); VDC: 60mV,1kV; VAC: 60mV,1kV


Manufacturer: METREL

Manufacturer part number:
MD9016
TME Symbol:
METR-MD9016

Specification

Manufacturer
METREL
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
60mV/1kV
AC voltage measuring range
60mV/1kV
DC current measuring range
600µA/8A
AC current measuring range
600µA/8A
Resistance measuring range
600...60MΩ
Capacitance measuring range
60nF...3000µF
Frequency measuring range
5...1MHz
Temperature measuring range
-50...1000°C
Test
diodes
Continuity test
acoustic indication
Weight with battery
340g
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010
Dimensions (W x H x D)
80x161x50mm
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • K-type thermocouple
  • test leads
  • user's manual
Measuring instrument features
  • autoranging
  • EF function - electrical field detecion
  • HOLD function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight527.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters METREL,
*
MD9016
0 in TME stock
Net price for quantities from 1 pcs - 136.95 USDGross price for quantities from 1 pcs - 136.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.