+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-R020

Fuse: PTC polymer; THT; 200mA; Imax: 40A; MF-R; bulk

Manufacturer: BOURNS

Manufacturer part number:
MF-R020
TME Symbol:
MF-R020

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.2A
Maximum current
40A
Switched current
0.4A
Max. voltage
60V
Manufacturer series
MF-R
Power
0.4W
Min. resistance
1.5Ω
Max resistance
2.84Ω
Fuses application
standard applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.11 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-R020
3038 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 30 pcs - 0.27 USDGross price for quantities from 30 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 60 pcs - 0.24 USDGross price for quantities from 60 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs