+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF1/4DC1002F

Resistor: metal film; 10kΩ; 250mW; ±1%; MF; -55÷155°C; 100ppm/°C


Manufacturer: KOA

Manufacturer part number:
MF1/4DC1002F
TME Symbol:
MF14DC1002F-KOA-0

Specification

Manufacturer
KOA
Type of resistor
metal film
Resistance
10kΩ
Power
0.25W
Tolerance
±1%
Manufacturer series
MF
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Leads
axial
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
MF1/4DC1002F
4146 in an external stock
Net price for quantities from 376 pcs - 0.10 USDGross price for quantities from 376 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 376.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.