+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFA110A 1600V

Module: diode-thyristor; 1.6kV; 110A; 21MM; Ufmax: 1.15V; Igt: 100mA


Manufacturer: HUAJING

Manufacturer part number:
MFA110A 1600V
TME Symbol:
MFA110A1600V-HUA

Specification

Manufacturer
HUAJING
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1.6kV
Load current
110A
Case
21MM
Max. forward voltage
1.15V
Max. forward impulse current
2.4kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.8V
Mechanical mounting
screw
Gross weight124.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules HUAJING,
*
MFA110A 1600V
0 in TME stock
Net price for quantities from 1 pcs - 30.42 USDGross price for quantities from 1 pcs - 30.42 USD
Net price for quantities from 3 pcs - 27.33 USDGross price for quantities from 3 pcs - 27.33 USD
Net price for quantities from 10 pcs - 24.14 USDGross price for quantities from 10 pcs - 24.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.