+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFL125-12/24-R

Signaller: lighting; red; MFL; 10÷30VDC; Light source: LED; IP65


Manufacturer: QLIGHT

Manufacturer part number:
MFL125-12/24-R
TME Symbol:
MFL125-12/24-R

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light, flashing light, rotating light
Colour
red
Manufacturer series
MFL
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø116x169mm
Related items
SWM125, SWP125
Current consumption
255mA
Supply voltage
  • 10...30V DC
Dimensions
Gross weight457.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
MFL125-12/24-R
0 in TME stock
Net price for quantities from 1 pcs - 56.35 USDGross price for quantities from 1 pcs - 56.35 USD
Net price for quantities from 5 pcs - 52.88 USDGross price for quantities from 5 pcs - 52.88 USD
Net price for quantities from 10 pcs - 49.30 USDGross price for quantities from 10 pcs - 49.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.