+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFL60-12/24-A

Signaller: lighting; amber; MFL; 10÷30VDC; Light source: LED; IP65


Manufacturer: QLIGHT

Manufacturer part number:
MFL60-12/24-A
TME Symbol:
MFL60-12/24-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light, flashing light, rotating light
Colour
amber
Manufacturer series
MFL
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø69x114mm
Related items
TWA45, TWS45
Current consumption
140mA
Supply voltage
  • 10...30V DC
Dimensions
Gross weight190.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
MFL60-12/24-A
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.10 USDGross price for quantities from 1 pcs - 39.10 USD
Net price for quantities from 5 pcs - 36.60 USDGross price for quantities from 5 pcs - 36.60 USD
Net price for quantities from 10 pcs - 34.20 USDGross price for quantities from 10 pcs - 34.20 USD