+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFP 130

Switch: slide; Pos: 3; SP3T; 0.35A/30VDC; ON-ON-ON; PCB,THT; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 130
TME Symbol:
MFP130

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.35A / 30V DC
Switching method
ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
15x6x5.6mm
Max. contact resistance:
20mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
3.2mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
2.94N
Body material
phenolic
Body colour
silver
Operating temperature
-40...85°C
Gross weight1.128 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 130
464 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 750 pcs - 0.63 USDGross price for quantities from 750 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 750 pcs