+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFP 230

Switch: slide; Pos: 3; SP3T; 0.3A/30VDC; ON-ON-ON; PCB,THT; 20mΩ; MFP


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 230
TME Symbol:
MFP230

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.3A / 30V DC
Switching method
ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
16.8x10.2x7mm
Max. contact resistance:
20mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
3.2mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
1.77N
Body material
phenolic
Body colour
silver
Operating temperature
-10...60°C
Gross weight2.19 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 230
396 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 400 pcs - 0.90 USDGross price for quantities from 400 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 800 pcs - 0.85 USDGross price for quantities from 800 pcs - 0.85 USD
Net price for quantities from 1200 pcs - 0.82 USDGross price for quantities from 1200 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 400 pcs