+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFP 2323

Switch: slide; Pos: 3; SP3T; 0.35A/30VDC; ON-ON-ON; PCB,THT; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 2323
TME Symbol:
MFP2323

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.35A / 30V DC
Switching method
ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
16x6x5.2mm
Max. contact resistance:
20mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
2.5mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
1.96N
Body material
phenolic
Body colour
silver
Operating temperature
-10...60°C
Gross weight1.094 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 2323
342 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 400 pcs - 1.03 USDGross price for quantities from 400 pcs - 1.03 USD
Net price for quantities from 800 pcs - 0.94 USDGross price for quantities from 800 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.