+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFX3959

Tool: for crimping; 26AWG÷12AWG; Size: 16,20; turned contacts


Manufacturer: AMPHENOL

Manufacturer part number:
MFX3959
TME Symbol:
MFX-3959

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Wire size
26AWG...12AWG
Contact size
16, 20
Application
turned contacts
Application - series/manufacturer
RT360
Trade name
Ecomate RM
Gross weight694.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools AMPHENOL,
*
MFX3959
1 in TME stock
Net price for quantities from 1 pcs - 1 750.70 USDGross price for quantities from 1 pcs - 1 750.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.