+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24778

Tensioning rubber bands; L: 0.8m; rubber; 2pcs.


Manufacturer: MEGA

Manufacturer part number:
24778
TME Symbol:
MGA-24778

Specification

Manufacturer
MEGA
Type of storage accessories
tensioning rubber bands
Length
0.8m
Material
rubber
Quantity in set/package
2pcs.
Gross weight148.36 g
EAN code5903755247780
See other products in this category: Packing MEGA,
*
24778
17 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 set - 1.39 USDGross price for quantities from 5 set - 1.39 USD
Net price for quantities from 15 set - 1.25 USDGross price for quantities from 15 set - 1.25 USD