+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MGHV350

Fuse: fuse; automotive; M8 screw; 350A; 70VDC; 68mm; 68x16mm


Manufacturer: ELED

Manufacturer part number:
MGHV350
TME Symbol:
MGHV350

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
0.35kA
Rated voltage
70V DC
Fuse size
68mm
Dimensions
68x16mm
Colour
dark green
Leads
solder lugs M8
Gross weight13.22 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MGHV350
170 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 200 pcs - 2.56 USDGross price for quantities from 200 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs