+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHD45PPK25DB25PK

Connector: D-Sub; PIN: 25; plug; male; angled 45°; soldering


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHD45PPK25DB25PK
TME Symbol:
MHD45PPK25DB25PK

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Spatial orientation
angled 45°
Electrical mounting
soldering
Mechanical mounting
for cable
Connector variant
stamped and formed contacts
Enclosure material
plastic
Kit contents
complete set
Gross weight30 g
Certificates
See other products in this category: Complete D-Sub plugs MH CONNECTORS,
*
MHD45PPK25DB25PK
137 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.27 USDGross price for quantities from 20 pcs - 2.27 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.