+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-001-GW

Headphones with microphone; white,black; Jack 3,5mm x2; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
MHS-001-GW
TME Symbol:
MHS-001-GW

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, white
Connection
Jack 3,5mm x2
Version
headphones, wired
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-58dB
Gross weight279.2 g
Certificates
EAN code8716309079501
See other products in this category: Peripherals GEMBIRD,
*
MHS-001-GW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 3 pcs - 7.95 USDGross price for quantities from 3 pcs - 7.95 USD