+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHUB-C

Gate; ZigBee® 3.0; -10÷45°C; Software: Tuya SMART; Bluetooth: Mesh

NEW

Manufacturer: MOES

Manufacturer part number:
MHUB-C
TME Symbol:
MHUB-C

Specification

Manufacturer
MOES
Type of automation module
gate
Communictions protocol
ZigBee® 3.0
Operating temperature
-10...45°C
Dimensions
60x60x15mm
Software
Tuya SMART
Bluetooth version
Mesh
Gross weight65 g
Certificates
See other products in this category: Building Automation MOES,
*
MHUB-C
3 in TME stock
Net price for quantities from 1 pcs - 24.33 USDGross price for quantities from 1 pcs - 24.33 USD
Net price for quantities from 5 pcs - 22.71 USDGross price for quantities from 5 pcs - 22.71 USD
Net price for quantities from 10 pcs - 21.07 USDGross price for quantities from 10 pcs - 21.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.