+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI2R2066H

Automation module: timer; max 6h; DPDT; 250VAC/16A; MI2R; PIN: 6

Manufacturer: FAUCIGNY INSTRUMENTS

Manufacturer part number:
MI2R2066H
TME Symbol:
MI2R2066H

Specification

Manufacturer
FAUCIGNY INSTRUMENTS
Type of automation module
timer
Counting range
max 6h
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
MI2R
Number of operation modes
1
Counter operation modes
delayed switching off
Electrical connection
6,35x0,8mm terminals
Mounting
screw type
Operating temperature
-30...125°C
Number of pins
6
Gross weight86.22 g
See other products in this category: Analogue Timers FAUCIGNY INSTRUMENTS,
See other products from this series.:
*
MI2R2066H
0 in TME stock
Net price for quantities from 1 pcs - 25.38 USDGross price for quantities from 1 pcs - 25.38 USD
Net price for quantities from 5 pcs - 22.71 USDGross price for quantities from 5 pcs - 22.71 USD
Net price for quantities from 10 pcs - 20.03 USDGross price for quantities from 10 pcs - 20.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product