+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC-101

Wire: microphone cable; 2x0.5mm2; black; Cu; -25÷65°C; Øcable: 7mm


Manufacturer: REDS MUSIC

Manufacturer part number:
MIC-101
TME Symbol:
MIC-101/500

Specification

Manufacturer
REDS MUSIC
Type of wire
microphone cable
Cable structure
2x0.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Core section
0.5mm2
Operating temperature
-25...65°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
500m
Number of cores
2
Cable external diameter
7mm
Cable application
instruments wiring
Gross weight76 g
Certificates
EAN code5903867427438
See other products in this category: Microphone Cables REDS MUSIC,
*
MIC-101
148 in TME stock
Net price for quantities from 1 m - 3.77 USDGross price for quantities from 1 m - 3.77 USD
Net price for quantities from 25 m - 3.39 USDGross price for quantities from 25 m - 3.39 USD
Net price for quantities from 50 m - 3.14 USDGross price for quantities from 50 m - 3.14 USD
Net price for quantities from 500 m - 1.76 USDGross price for quantities from 500 m - 1.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.