+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG04014

Connector: microphone; socket; male; PIN: 5; for panel mounting

Manufacturer: VANGUARD

Manufacturer part number:
VG04014
TME Symbol:
MIC335

Specification

Manufacturer
VANGUARD
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
5
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Gross weight9.74 g
See other products in this category: Microphone connectors VANGUARD,
*
VG04014
12828 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 2 000 pcs