+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG04016

Connector: microphone; socket; male; PIN: 6; for panel mounting


Manufacturer: VANGUARD

Manufacturer part number:
VG04016
TME Symbol:
MIC336

Specification

Manufacturer
VANGUARD
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
6
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Gross weight8.838 g
Certificates
See other products in this category: Microphone connectors VANGUARD,
*
VG04016
2602 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs