+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC94053YC6-TR

Transistor: P-MOSFET; -6V; -2A; 270mW; SC70-6,SC88,SOT363

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC94053YC6-TR
TME Symbol:
MIC94053YC6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Drain-source voltage
-6V
Drain current
-2A
Power dissipation
0.27W
Case
SC70-6, SC88, SOT363
Gate-source voltage
-6V
On-state resistance
70mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3000pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
MIC94053YC6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.