+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88168037

Connector: plug-in; LED Light; MICROCON; 6A; 600V; SMT; 0.2÷0.75mm2


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88168037
TME Symbol:
MICROCON-SMD-1PS

Specification

Manufacturer
ELECTRO TERMINAL
Type of connector
plug-in
Connectors application
LED Light
Manufacturer series
MICROCON
Current rating
6A
Rated voltage
0.6kV
Electrical mounting
SMT
Wire cross-section
0.2...0.75mm2
Number of ways
1
Contacts pitch
4mm
Connector variant
with push button
Operating temperature
max. 105°C
Gross weight0.325 g
Certificates
See other products in this category: LED connectors ELECTRO TERMINAL,
See other products from this series.:
*
88168037
392 in TME stock
Net price for quantities from 2 pcs - 0.42 USDGross price for quantities from 2 pcs - 0.42 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs