+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.9187-22

Clip-on probe; pincers type; 1A; red; 300V; 2mm; Overall len: 75mm

Manufacturer: STÄUBLI

Manufacturer part number:
65.9187-22
TME Symbol:
MICROGRIP-XB-22

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
1A
Colour
red
Rated voltage
0.3kV
Socket size
2mm
Overall length
75mm
Conform to the norm
CAT II 300V EN 61010
Design
Gross weight3.755 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
65.9187-22
35 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 20 pcs - 7.56 USDGross price for quantities from 20 pcs - 7.56 USD
Net price for quantities from 40 pcs - 6.92 USDGross price for quantities from 40 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs