+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.9187-23

Clip-on probe; pincers type; 1A; blue; 300V; 2mm; Overall len: 75mm


Manufacturer: STÄUBLI

Manufacturer part number:
65.9187-23
TME Symbol:
MICROGRIP-XB-23

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
1A
Colour
blue
Rated voltage
0.3kV
Socket size
2mm
Overall length
75mm
Conform to the norm
CAT II 300V EN 61010
Design
Gross weight3.76 g
See other products in this category: Test hooks STÄUBLI,
*
65.9187-23
3 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 25 pcs - 7.50 USDGross price for quantities from 25 pcs - 7.50 USD
Net price for quantities from 50 pcs - 6.86 USDGross price for quantities from 50 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.