+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1762

Display: TFT; 7"; 800x480; Interface: parallel

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1762

Alternative designations: "TFT PROTO 7"""

TME Symbol:
MIKROE-1762

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Interface
parallel
Touchpad
resistance
Gross weight244.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays MIKROE,
*
MIKROE-1762
0 in TME stock
Net price for quantities from 1 pcs - 157.00 USDGross price for quantities from 1 pcs - 157.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.