+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1917

Click board; prototype board; Comp: LS7366R; quadrature counter

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1917

Alternative designations: COUNTER CLICK

TME Symbol:
MIKROE-1917

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LS7366R
Interface
ISP
Connection
mikroBUS connector
Kind of module
quadrature counter
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1917
10 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 28.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.