+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3859

Display: TFT; 5"; 800x480; 108x64.8mm; Interface: 8080; Fusion v8

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3859

Alternative designations: TFT BOARD 5 CAPACITIVE WITH FRAME

TME Symbol:
MIKROE-3859

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Interface
8080
Number of pins
40
Kind of controller
SSD1963
Manufacturer series
Fusion v8
Connection
pin strips
Related items
MIKROE-3511, MIKROE-3512, MIKROE-3513, MIKROE-3514, MIKROE-3515, MIKROE-3516, MIKROE-3518, MIKROE-3519
Touchpad
capacitive
Gross weight266.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
See other products from this series.:
*
MIKROE-3859
1 in TME stock
Net price for quantities from 1 pcs - 100.39 USDGross price for quantities from 1 pcs - 100.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts