+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3880

Click board; prototype board; Comp: MC33072ADR2G,VOM452


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3880

Alternative designations: M-BUS MASTER CLICK

TME Symbol:
MIKROE-3880

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MC33072ADR2G, VOM452
Interface
UART
Connection
mikroBUS connector, screw terminal x2
Kind of module
transceiver
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3880
7 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.