+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3902

Display: TFT; 7"; 800x480; 155.11x86.89mm; Interface: 24bit RGB

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3902

Alternative designations: 7" TFT DISPLAY CAPACITIVE TOUCH 50PIN

TME Symbol:
MIKROE-3902

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
No. of colours
16.7M
Window dimensions (H x W)
155.11x86.89mm
Interface
24bit RGB
Kind of controller
HX8262, HX8664
Connection
FPC
Touchpad
capacitive
Gross weight210 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
*
MIKROE-3902
0 in TME stock
Net price for quantities from 1 pcs - 114.50 USDGross price for quantities from 1 pcs - 114.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.