+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4281

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 76.9x63.9x4.8mm


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4281
TME Symbol:
MIKROE-4281

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Display features
mounting frame
Illumination
LED
Contrast
500:1
No. of colours
256k
Window dimensions (H x W)
70.08x52.56mm
Dimensions
76.9x63.9x4.8mm
Interface
24bit RGB
Tape pitch
0.3mm
Backlight colour
white
Kind of controller
HX8238D
Connection
FFC/FPC
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight78.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
*
MIKROE-4281
0 in TME stock
Net price for quantities from 1 pcs - 70.00 USDGross price for quantities from 1 pcs - 70.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.