+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5535

Click board; prototype board; Comp: AS7331; UV sensor; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5535

Alternative designations: UV 5 CLICK

TME Symbol:
MIKROE-5535

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AS7331
Interface
I2C
Connection
mikroBUS connector
Kind of module
UV sensor
Size
S
Supply voltage
  • 3.3V DC
Gross weight15.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5535
5 in TME stock
Net price for quantities from 1 pcs - 30.92 USDGross price for quantities from 1 pcs - 30.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.