+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6587

Display: LCD


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6587

Alternative designations: LCD IPS 1.14” DISPLAY

TME Symbol:
MIKROE-6587

Specification

Manufacturer
MIKROE
Type of display
LCD
Gross weight9 g
Certificates
EAN code8606032295661

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LCD graphic displays MIKROE,
*
MIKROE-6587
0 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.