+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6751

Display: TFT; 1.65"; 16.3x44.96x2.2mm; 350cd/m2


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6751

Alternative designations: LCD IPS 1.65” DISPLAY

TME Symbol:
MIKROE-6751

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
1.65"
Dimensions
16.3x44.96x2.2mm
Luminosity
350cd/m2
Backlight colour
white
Kind of controller
NV3007
Gross weight10.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays MIKROE,
*
MIKROE-6751
3 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.