+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6753

Display: OLED; graphical; 0.66"; 64x48; 18.46x18.1x1.45mm; 80cd/m2


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6753

Alternative designations: LCD IPS 0.66” WHITE DISPLAY

TME Symbol:
MIKROE-6753

Specification

Manufacturer
MIKROE
Type of display
OLED
Kind of display
graphical
Screen size
0.66"
Display resolution
64x48
Dimensions
18.46x18.1x1.45mm
Kind of controller
SSD1316
Luminosity
80cd/m2
Gross weight7.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays MIKROE,
*
MIKROE-6753
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD