+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6851

Click board; prototype board; Comp: AFE AS7058A,SFH 7074; ECG

NEW

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6851

Alternative designations: LIFE METRICS CLICK

TME Symbol:
MIKROE-6851

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AFE AS7058A, SFH 7074
Interface
I2C
Connection
mikroBUS connector
Kind of module
ECG
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6851
0 in TME stock
Net price for quantities from 1 pcs - 136.01 USDGross price for quantities from 1 pcs - 136.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.