+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6909

Click board; prototype board; Comp: Cordelia-I; WiFi; 3.3VDC

NEW

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6909

Alternative designations: CORDELIA-I CLICK

TME Symbol:
MIKROE-6909

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
Cordelia-I
Interface
UART
Connection
mikroBUS connector
Kind of module
WiFi
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6909
0 in TME stock
Net price for quantities from 1 pcs - 121.00 USDGross price for quantities from 1 pcs - 121.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.