+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-974

Display: TFT; 2.8"; 240x320; Controller: ILI9341; mikroProg


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-974

Alternative designations: MIKROMEDIA FOR STELLARIS M3

TME Symbol:
MIKROE-974

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Kind of controller
ILI9341
Microcontroller
PIC32MX460F512L
Connection
mikroProg
Touchpad
resistance
Gross weight335.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-974
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 36.24 USDGross price for quantities from 1 pcs - 36.24 USD