+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ-372/4

Connector: DIN mini; plug; female; PIN: 4; with strain relief; 100V


Manufacturer: LUMBERG

Manufacturer part number:
MJ-372/4
TME Symbol:
MJ-372/4

Specification

Manufacturer
LUMBERG
Type of connector
DIN mini
Connector
plug
Kind of connector
female
Number of pins
4
Connector variant
with strain relief
Electrical mounting
soldering
Mechanical mounting
for cable
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Wire size
28AWG...26AWG
Cable external diameter
5.4mm
Gross weight6.18 g
Certificates
See other products in this category: Mini DIN connectors LUMBERG,
*
MJ-372/4
969 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs