+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ15003G

Transistor: NPN; bipolar; 140V; 20A; 250W; TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ15003G
TME Symbol:
MJ15003G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
20A
Power dissipation
250W
Case
TO3
Mounting
THT
Kind of package
in-tray
Frequency
3MHz
Gross weight11.86 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJ15003G
151 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 5 pcs - 6.74 USDGross price for quantities from 5 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 6.23 USD
Net price for quantities from 50 pcs - 5.89 USDGross price for quantities from 50 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs