+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ15015G

Transistor: NPN; bipolar; 120V; 15A; 180W; TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ15015G
TME Symbol:
MJ15015G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
120V
Collector current
15A
Power dissipation
180W
Case
TO3
Mounting
THT
Kind of package
in-tray
Frequency
6MHz
Gross weight11.87 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJ15015G
0 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs