+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJE15031G

Transistor: PNP; bipolar; 150V; 8A; 50W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
MJE15031G
TME Symbol:
MJE15031G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
8A
Power dissipation
50W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
70MHz
Gross weight1.97 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJE15031G
858 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs