+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJL3281AG

Transistor: NPN; bipolar; 260V; 15A; 200W; TO264


Manufacturer: ONSEMI

Manufacturer part number:
MJL3281AG
TME Symbol:
MJL3281AG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
260V
Collector current
15A
Power dissipation
200W
Case
TO264
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight9.55 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJL3281AG
179 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 100 pcs - 2.92 USDGross price for quantities from 100 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs