+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1751280

Connector: PCB terminal block; terminal; 13.5A; 200V; PIN: 6; green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1751280

Alternative designations: MKDS 1/ 6-3,5

TME Symbol:
MKDS1/6-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
13.5A
Rated voltage
200V
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
26AWG...16AWG
Depth
7.3mm
Length
17.5mm
Connector pinout layout
1x6
Wire cross-section
0.14...1.5mm2
Contacts pitch
3.5mm
Number of ways
6
Height
8.5mm
Conform to the norm
CSA UL VDE
Gross weight2.833 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1751280
3 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 300 pcs - 2.07 USDGross price for quantities from 300 pcs - 2.07 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs