+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLT2H-LP

Cable tie; L: 201mm; W: 7.9mm; stainless steel AISI 304; 2kN

Manufacturer: PANDUIT

Manufacturer part number:
MLT2H-LP
TME Symbol:
MLT2H-LP

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
201mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
2kN
Bundle diameter
51mm
Manufacturer series
Pan-Steel®
Operating temperature
-60...538°C
Gross weight4.767 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLT2H-LP
250 in TME stock
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs