+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC13V014C1500

Varistor: multilayer; SMD; 1210; 10VAC; 14VDC; 300A; 20V; 1500pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC13V014C1500
TME Symbol:
MLVC13V014C1500

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
10V AC, 14V DC
Varistor max current 8/20µs
300A
Varistor voltage
20V
Capacitance
1.5nF
Energy E10/1000µs
1.5J
Gross weight1.144 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC13V014C1500
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.